T491D106K050AT | Kemet

Talantum capacitor, SMD, D, 10 µF, 50 V, ±10 %, T491D106K050AT

Order No.: 25D3458
EAN: 4099879879516
MPN:
T491D106K050AT
Series: T491
T491D106K050AT Kemet Tantalum Capacitors Image 1
T491D106K050AT Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
600.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.2019 €

SMD Talantum capacitor, T491D106K050AT, Kemet

SMD Talantum capacitor 10 µF, 50 V, ±10 %

The KEMET T491 Series, designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value.

Features

  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • Halogen free epoxy
  • Low profile case sizes
Technical specifications
Filter Property Value
Capacity 10 µF
max. operating temperature 125 °C
Size D
Length 7.3 mm
min. operating temperature -55 °C
Ripple current 433 mA
Design SMD
ESR (Equivalent Series Resistance) 800 mΩ
Rated voltage (DC) 50 V
Tolerance ±10 %
Logistics
Property Value
Customs tariff number 85322100
Original Packaging Reel with 500 pieces
Country of origin MX
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15