T491C156K020AT | Kemet

Talantum capacitor, SMD, C, 15 µF, 20 V, ±10 %, T491C156K020AT

Order No.: 25D3402
EAN: 4099879879288
MPN:
T491C156K020AT
Series: T491
T491C156K020AT Kemet Tantalum Capacitors Image 1
T491C156K020AT Kemet Tantalum Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
481.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.3213 €

SMD Talantum capacitor, T491C156K020AT, Kemet

SMD Talantum capacitor 15 µF, 20 V, ±10 %

The KEMET T491 Series, designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value.

Features

  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • Halogen free epoxy
  • Low profile case sizes
Technical specifications
Filter Property Value
Capacity 15 µF
Rated voltage (DC) 20 V
Tolerance ±10 %
ESR (Equivalent Series Resistance) 1.7 Ω
Ripple current 254 mA
Design SMD
Size C
Length 6 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85322100
Original Packaging Reel with 500 pieces
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes