T491A475K006AT | Kemet
Talantum capacitor, SMD, A, 4.7 µF, 6.3 V, ±10 %, T491A475K006AT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available: 177 pcs.
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.3451 €
250 pcs.
0.2713 €
1000 pcs.
0.2380 €
2000 pcs.
0.2106 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Talantum capacitor, T491A475K006AT, Kemet
SMD Talantum capacitor 4,7 µF, 6.3 V, ±10 %
The KEMET T491 Series, designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value.
Features
- Meets or exceeds EIA Standard 535BAAC
- Taped and reeled per EIA 481
- Symmetrical, compliant terminations
- Optional gold-plated terminations
- Laser-marked case
- Halogen free epoxy
- Low profile case sizes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 4.7 µF | |
| Rated voltage (DC) | 6.3 V | |
| Tolerance | ±10 % | |
| ESR (Equivalent Series Resistance) | 6 Ω | |
| Ripple current | 112 mA | |
| Design | SMD | |
| Size | A | |
| Length | 3.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | MX |
| Customs tariff number | 85322100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |