T340C106M025AT4523 | Kemet

Talantum capacitor, radial, C, 10 µF, 25 V, ±20 %, T340C106M025AT4523

Order No.: 27D273
EAN: 4099879881779
MPN:
T340C106M025AT4523
T340C106M025AT
Series: T340
T340C106M025AT4523 Kemet Tantalum Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7005 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4,700.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
4.7005 €

Radial, Tantalum capacitor, T340C106M025AT4523, Kemet

T340 Series - Precision Molded - Radial Leads

Technical Data

  • Capacity: 10 µF
  • Nominal voltage: 25 V
  • Size: C
  • Tolerance: ±20 %
Technical specifications
Filter Property Value
Capacity 10 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 2.9 Ω
Design radial
Size C
Grid 5 mm
diameter 7.3 mm
Length 10.5 mm
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Country of origin MX
Customs tariff number 85322100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes