T340A105M035AT4523 | Kemet
Talantum capacitor, radial, A, 1 µF, 35 V, ±20 %, T340A105M035AT4523
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5109 € *
Standard delivery time from the manufacturer is: On Request
Radial, Tantalum capacitor, T340A105M035AT4523, Kemet
T340 Series - Precision Molded - Radial Leads
Technical Data
- Capacity: 1 µF
- Nominal voltage: 35 V
- Size: A
- Tolerance: ±20 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 8 Ω | |
| Design | radial | |
| Size | A | |
| Grid | 2.54 mm | |
| diameter | 4.7 mm | |
| Length | 7.3 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | MX |
| Customs tariff number | 85322100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |