A700X107M008ATE015 | Kemet
Polymer capacitor, SMD, 100 µF, 8 V, ±20 %, A700X107M008ATE015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 43 Weeks
Aluminium-Polymer Capacitor, A700X107M008ATE015, Kemet
The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady state voltages up to 100% of rated voltage without the need to de-rate.
Features
- ESR: 4.5 – 70 mΩ
- Polymer cathode technology
- High frequency capacitance retention
- Non-ignition failure mode
- 100% accelerated steady state aging
- Volumetric efficiency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 µF | |
| Rated voltage (DC) | 8 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 15 mΩ | |
| Ripple current | 3.9 A | |
| Design | SMD | |
| Length | 7.3 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 pieces |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |