R49AI31000001K | Kemet

MKP suppression capacitor, 100 nF, ±10 %, 800 V (DC), PP, 15 mm, R49AI31000001K

Order No.: 62D700
EAN: 4099879861573
MPN:
R49AI31000001K
Series: R49A
R49AI31000001K Kemet Film Capacitors Image 1
R49AI31000001K Kemet Film Capacitors Image 2
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Suppression capacitor, type Kemet R49.

X1 capacitor with polypropylene (MKP) dielectric

Technical specifications
Filter Property Value
Capacity 100 nF
Rated voltage (DC) 800 V
Rated voltage (AC) 330 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 15 mm
Interference suppression class X1
Number of pins 2
Length 18 mm
Width 8.5 mm
Height 14.5 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Country of origin BG
Customs tariff number 85322500
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes