R46KN32200001K | Kemet

MKP suppression capacitor, 220 nF, ±10 %, 560 V (DC), PP, 22.5 mm, R46KN32200001K

Order No.: 62D732
EAN: 4099879861672
MPN:
R46KN32200001K
Series: R46K
R46KN32200001K Kemet Film Capacitors Image 1
R46KN32200001K Kemet Film Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
274.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
700 pcs.
0.3927 €

Suppression capacitor, type Kemet R46.

X2 capacitor, with polypropylene (MKP) dielectric

Rated voltage 275 VDC/560 VAC.

Technical specifications
Filter Property Value
Capacity 220 nF
Rated voltage (DC) 560 V
Rated voltage (AC) 275 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 22.5 mm
Interference suppression class X2
Number of pins 2
Length 26.5 mm
Width 6 mm
Height 15 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Bulk with 700 pieces
Country of origin BG
Customs tariff number 85322500
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes