R463R410000M1K | Kemet

MKP suppression capacitor, 1 µF, ±10 %, 630 V (DC), PP, 27.5 mm, R463R410000M1K

Order No.: 62D751
EAN: 4099879861788
MPN:
R463R410000M1K
Series: R46
R463R410000M1K Kemet Film Capacitors Image 1
R463R410000M1K Kemet Film Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
289.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
580 pcs.
0.4998 €

Suppression capacitor, type Kemet R46.

X2 capacitor, with polypropylene (MKP) dielectric

Rated voltage 310 VDC/630 VAC.

Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 630 V
Rated voltage (AC) 310 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 27.5 mm
Interference suppression class X2
Number of pins 2
Length 32 mm
Width 11 mm
Height 20 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Tray with 580 pieces
Country of origin DE
Customs tariff number 85322500
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes