R463I310000M1K | Kemet

MKP suppression capacitor, 100 nF, ±10 %, 630 V (DC), PP, 15 mm, R463I310000M1K

Order No.: 62D740
EAN: 4099879861719
MPN:
R463I310000M1K
Series: R46
R463I310000M1K Kemet Film Capacitors Image 1
R463I310000M1K Kemet Film Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Available: 1,420 pcs.
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.4165 €
50 pcs.
0.3332 €
250 pcs.
0.2820 €
1000 pcs.
0.2428 €
*incl. VAT plus shipping costs
Subject to prior sale

Suppression capacitor, type Kemet R46.

X2 capacitor, with polypropylene (MKP) dielectric

Rated voltage 310 VDC/630 VAC.

Technical specifications
Filter Property Value
Capacity 100 nF
Rated voltage (DC) 630 V
Rated voltage (AC) 310 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 15 mm
Interference suppression class X2
Number of pins 2
Length 18 mm
Width 5 mm
Height 11 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Bulk with 2,000 pieces
Country of origin BG
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes