R413F14700000K | Kemet

MKP suppression capacitor, 4.7 nF, ±10 %, 1 kV (DC), PP, 10 mm, R413F14700000K

Order No.: 62D804
EAN: 4099879862013
MPN:
R413F14700000K
Series: R413
R413F14700000K Kemet Film Capacitors Image 1
R413F14700000K Kemet Film Capacitors Image 2
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Suppression capacitor, type Kemet R41.

X1/Y2 capacitor, with polypropylene (MKP) dielectric

Technical specifications
Filter Property Value
Capacity 4.7 nF
Rated voltage (DC) 1 kV
Rated voltage (AC) 300 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 10 mm
Interference suppression class X1/Y2
Number of pins 2
Length 13 mm
Width 5 mm
Height 11 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Country of origin CN
Customs tariff number 85322500
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes