F881BK273K300A | Kemet

MP suppression capacitor, 27 nF, ±10 %, 1 kV (DC), PP, 15 mm, F881BK273K300A

Order No.: 62D828
EAN: 4099879862051
MPN:
F881BK273K300A
Series: F881
F881BK273K300A Kemet Film Capacitors Image 1
F881BK273K300A Kemet Film Capacitors Image 2
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Suppression capacitor, type Kemet F881.

Y2 capacitor, with polypropylene (MKP) dielectric

Technical specifications
Filter Property Value
Capacity 27 nF
Rated voltage (DC) 1 kV
Rated voltage (AC) 300 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 15 mm
Interference suppression class Y2
Number of pins 2
Length 18 mm
Width 7.5 mm
Height 13.5 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Bulk with 800 pieces
Country of origin US
Customs tariff number 85322400
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes