F881AK472M300C | Kemet

MP suppression capacitor, 47 nF, ±20 %, 1 kV (DC), PP, 10 mm, F881AK472M300C

Order No.: 62D822
EAN: 4099879862037
MPN:
F881AK472M300C
Series: F881
F881AK472M300C Kemet Film Capacitors Image 1
F881AK472M300C Kemet Film Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,175.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
5200 pcs.
0.2261 €

Suppression capacitor, type Kemet F881.

Y2 capacitor, with polypropylene (MKP) dielectric

Technical specifications
Filter Property Value
Capacity 47 nF
Rated voltage (DC) 1 kV
Rated voltage (AC) 300 V
Tolerance ±20 %
Dielectric material PP
Design radial
Grid 10 mm
Interference suppression class Y2
Number of pins 2
Length 13 mm
Width 5 mm
Height 11 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Bulk with 1,300 pieces
Country of origin US
Customs tariff number 85322500
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes