F872DP224M480Z | Kemet

MP suppression capacitor, 220 nF, ±20 %, 1 kV (DC), PP, 22.5 mm, F872DP224M480Z

Order No.: 62D710
EAN: 4099879861603
MPN:
F872DP224M480Z
Series: F872
F872DP224M480Z Kemet Film Capacitors Image 1
F872DP224M480Z Kemet Film Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5823 € *
Available: 95 pcs.
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
1.8445 €
100 pcs.
1.5827 €
500 pcs.
1.3685 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

Suppression capacitor, type Kemet F872.

X1 capacitor with polypropylene (MKP) dielectric. Package and resin mold UL 94 V-0

Technical specifications
Filter Property Value
Capacity 220 nF
Rated voltage (DC) 1 kV
Rated voltage (AC) 480 V
Tolerance ±20 %
Dielectric material PP
Design radial
Grid 22.5 mm
Interference suppression class X1
Number of pins 2
Length 26 mm
Width 11 mm
Height 20 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin ID
Customs tariff number 85322500
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes