F872DI104M480Z | Kemet
MP suppression capacitor, 100 nF, ±20 %, 1 kV (DC), PP, 22.5 mm, F872DI104M480Z
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 36 Weeks
Suppression capacitor, type Kemet F872.
X1 capacitor with polypropylene (MKP) dielectric. Package and resin mold UL 94 V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 nF | |
| Rated voltage (DC) | 1 kV | |
| Rated voltage (AC) | 480 V | |
| Tolerance | ±20 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 22.5 mm | |
| Interference suppression class | X1 | |
| Number of pins | 2 | |
| Length | 26 mm | |
| Width | 7 mm | |
| Height | 16 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |