F871BK104K330Z | Kemet

MP suppression capacitor, 100 nF, ±10 %, 800 V (DC), PP, 15 mm, F871BK104K330Z

Order No.: 62D704
EAN: 4099879861580
MPN:
F871BK104K330Z
Series: F871
F871BK104K330Z Kemet Film Capacitors Image 1
F871BK104K330Z Kemet Film Capacitors Image 2
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Suppression capacitor, type Kemet F871.

X1 capacitor, self-sealing, with polypropylene (MKP) dielectric. Package and resin mold UL 94 V-0

Technical specifications
Filter Property Value
Capacity 100 nF
Rated voltage (DC) 800 V
Rated voltage (AC) 330 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 15 mm
Interference suppression class X1
Number of pins 2
Length 13 mm
Width 18 mm
Height 7.5 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin ID
Customs tariff number 85322500
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes