F861AE473M310A | Kemet

MP suppression capacitor, 47 nF, ±20 %, 630 V (DC), PP, 10 mm, F861AE473M310A

Order No.: 62D762
EAN: 4099879861832
MPN:
F861AE473M310A
Series: F861
F861AE473M310A Kemet Film Capacitors Image 1
F861AE473M310A Kemet Film Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Available: 1,327 pcs.
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.3332 €
100 pcs.
0.2832 €
500 pcs.
0.2463 €
1000 pcs.
0.2237 €
*incl. VAT plus shipping costs
Subject to prior sale

Suppression capacitor, type Kemet F861.

X2 capacitor, with polypropylene (MKP) dielectric

Technical specifications
Filter Property Value
Capacity 47 nF
Rated voltage (DC) 630 V
Rated voltage (AC) 310 V
Tolerance ±20 %
Dielectric material PP
Design radial
Grid 10 mm
Interference suppression class X2
Number of pins 2
Length 13 mm
Width 4 mm
Height 8 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Bulk with 2,200 pieces
Country of origin ID
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes