F612JT105K100L | Kemet

MP film capacitor, 1 µF, ±10 %, 100 V (DC), PP, 5 mm, F612JT105K100L

Order No.: 43D8568
EAN: 4099879820280
MPN:
F612JT105K100L
Series: F612
F612JT105K100L Kemet Film Capacitors Image 1
F612JT105K100L Kemet Film Capacitors Image 2
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Film capacitor, type Kemet F611/612.

Pulse-proof

Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 100 V
Rated voltage (AC) 63 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 5 mm
Number of pins 2
Length 7.2 mm
Width 6 mm
Height 11 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Country of origin ID
Customs tariff number 85322500
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes