SK100M4R70B2F-0511 | Kemet
Electrolytic capacitor, 4.7 µF, 100 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, SK100M4R70B2F-0511
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0881 € *
Available: 805 pcs.
Available in 4 Days: 15,000 pcs. - if ordered today
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0881 €
10 pcs.
0.0762 €
40 pcs.
0.0547 €
300 pcs.
0.0333 €
1000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type Kemet Serie SK.
Wire connections on one side, for vertical PCB mounting, very high efficiency. Useful life 2000 h at +85 °C
Rated voltage 100 VDC, type SK100.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 4.7 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±20 % | |
| Ripple current | 50 mA | |
| Design | radial | |
| Grid | 2 mm | |
| diameter | 5 mm | |
| Length | 11 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |