SK050M0047BZF-0611 | Kemet
Electrolytic capacitor, 47 µF, 50 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6 mm, SK050M0047BZF-0611
Unit Price (€ / pc.)
0.0821 € *
Available: 2,646 pcs.
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0821 €
10 pcs.
0.0714 €
100 pcs.
0.0512 €
300 pcs.
0.0369 €
1000 pcs.
0.0309 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type Kemet Serie SK.
Wire connections on one side, for vertical PCB mounting, very high efficiency. Useful life 2000 h at +85 °C
Rated voltage 50 VDC, type SK050.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 47 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±20 % | |
| Ripple current | 115 mA | |
| Design | radial | |
| Grid | 2.5 mm | |
| diameter | 6 mm | |
| Length | 11 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |