SK050M0022B2F-0511 | Kemet
Electrolytic capacitor, 22 µF, 50 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, SK050M0022B2F-0511
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0345 € *
Available in 4 Days: 10,500 pcs. - if ordered today
Total Price:
17.26 € *
Price list
Quantity
Price per unit*
500 pcs.
0.0345 €
2500 pcs.
0.0226 €
8000 pcs.
0.0190 €
20000 pcs.
0.0167 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type Kemet Serie SK.
Wire connections on one side, for vertical PCB mounting, very high efficiency. Useful life 2000 h at +85 °C
Rated voltage 50 VDC, type SK050.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 22 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±20 % | |
| Ripple current | 75 mA | |
| Design | radial | |
| Grid | 2 mm | |
| diameter | 5 mm | |
| Length | 11 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |