SK035M0033B2F-0511 | Kemet
Electrolytic capacitor, 33 µF, 35 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, SK035M0033B2F-0511
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0571 € *
Available: 181 pcs.
Available in 4 Days: 6,370 pcs. - if ordered today
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0571 €
300 pcs.
0.0345 €
1000 pcs.
0.0238 €
3000 pcs.
0.0202 €
10000 pcs.
0.0167 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type Kemet Serie SK.
Wire connections on one side, for vertical PCB mounting, very high efficiency. Useful life 2000 h at +85 °C
Rated voltage 35 VDC, type SK035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 33 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| Ripple current | 85 mA | |
| Design | radial | |
| Grid | 2 mm | |
| diameter | 5 mm | |
| Length | 11 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |