SK025M2200B5S-1325 | Kemet
Electrolytic capacitor, 2200 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm, SK025M2200B5S-1325
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Available: 195 pcs.
Available in 4 Days: 3,200 pcs. - if ordered today
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.4165 €
50 pcs.
0.3332 €
250 pcs.
0.2820 €
1000 pcs.
0.2428 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type Kemet Serie SK.
Wire connections on one side, for vertical PCB mounting, very high efficiency. Useful life 2000 h at +85 °C
Rated voltage 25 VDC, type SK025.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 2200 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | ±20 % | |
| Ripple current | 1.23 A | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 13 mm | |
| Length | 25 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 200 pieces |
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |