SK016M0100B2F-0511 | Kemet
Electrolytic capacitor, 100 µF, 16 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, SK016M0100B2F-0511
Unit Price (€ / pc.)
0.0857 € *
Available: 356 pcs.
Available in 4 Days: 10,000 pcs. - if ordered today
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0857 €
10 pcs.
0.0750 €
100 pcs.
0.0536 €
300 pcs.
0.0321 €
1000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type Kemet Serie SK.
Wire connections on one side, for vertical PCB mounting, very high efficiency. Useful life 2000 h at +85 °C
Rated voltage 16 VDC, type SK016.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±20 % | |
| Ripple current | 130 mA | |
| Design | radial | |
| Grid | 2 mm | |
| diameter | 5 mm | |
| Length | 11 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |