ESH477M050AH4AA | Kemet
Electrolytic capacitor, 470 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm, ESH477M050AH4AA
Discontinued
Unit Price (€ / pc.)
0.6664 € *
Available: 64 pcs.
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.4165 €
50 pcs.
0.2963 €
250 pcs.
0.2475 €
1000 pcs.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type Kemet Serie SH.
Wire connections on one side, for vertical PCB mounting. Useful life 2000 h at +105 °C
Rated voltage 50 VDC.
Technical specifications
Filter | Property | Value |
---|---|---|
Grid | 5 mm | |
min. operating temperature | -40 °C | |
max. operating temperature | 105 °C | |
Version | polar | |
diameter | 13 mm | |
Rated voltage (DC) | 50 V | |
Tolerance | ±20 % | |
Capacity | 470 µF | |
Design | radial | |
Length | 20 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85322200 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |