CA050M4R70REB-0405 | Kemet
Electrolytic capacitor, 4.7 µF, 50 V (DC), ±20 %, SMD, Ø 4 mm, CA050M4R70REB-0405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0750 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
149.94 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.0750 €
4000 pcs.
0.0607 €
10000 pcs.
0.0524 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD aluminum electrolytic capacitor, type Kemet CA-Series.
For surface mounting and high soldering heat load, suitable for use at temperatures of up to +85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 4.7 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±20 % | |
| Ripple current | 18 mA | |
| Design | SMD | |
| diameter | 4 mm | |
| Length | 5.4 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | TW |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |