CA050M2R20REB-0405 | Kemet
Electrolytic capacitor, 2.2 µF, 50 V (DC), ±20 %, SMD, Ø 4 mm, CA050M2R20REB-0405
Order No.: 10D3012
EAN: 4099891369248
MPN:
CA050M2R20REB-0405
EDK050M2R20REB-0405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0345 € *
Available in 4 Days: 10,000 pcs. - if ordered today
SMD aluminum electrolytic capacitor, type Kemet CA-Series.
For surface mounting and high soldering heat load, suitable for use at temperatures of up to +85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 2.2 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±20 % | |
| Ripple current | 16 mA | |
| Design | SMD | |
| diameter | 4 mm | |
| Length | 5.4 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |