C330C104M1U5TA7303 | Kemet

Ceramic capacitor, 100 nF, 100 V (DC), ±20 %, radial, pitch 5.08 mm, Z5U, C330C104M1U5TA7303

Order No.: 53D4500
EAN: 4099879767745
MPN:
C330C104M1U5TA7303
C330C104M1U5TATR
Series: C330
C330C104M1U5TA7303 Kemet Ceramic Capacitors Image 1
C330C104M1U5TA7303 Kemet Ceramic Capacitors Image 2
C330C104M1U5TA7303 Kemet Ceramic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 1,056 pcs.
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.4760 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2820 €
*incl. VAT plus shipping costs
Subject to prior sale

Multilayer ceramic capacitors, type Kemet C 330/C 340.

Radial connections for 5.08 mm grid

Rated voltage 100 VDC.

Technical specifications
Filter Property Value
Capacity 100 nF
Rated voltage (DC) 100 V
Tolerance ±20 %
Dielectric material Z5U
Design radial
Grid 5.08 mm
min. operating temperature -10 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85322400
Country of origin MX
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes