C317C680J2G5TA7301 | Kemet
Ceramic capacitor, 68 pF, 200 V (DC), ±5 %, radial, pitch 5.08 mm, C0G, C317C680J2G5TA7301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available: 1,271 pcs.
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.2868 €
50 pcs.
0.2047 €
250 pcs.
0.1702 €
1000 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale
Multilayer ceramic capacitors, type Kemet C 317.
Radial connections for 5.08 mm grid
Rated voltage 200 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 68 pF | |
| Rated voltage (DC) | 200 V | |
| Tolerance | ±5 % | |
| Dielectric material | C0G | |
| Design | radial | |
| Grid | 5.08 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | MX |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |