C317C472K1R5TA7301 | Kemet

Ceramic capacitor, 4.7 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C317C472K1R5TA7301

Order No.: 53D3632
EAN: 4099879767288
MPN:
C317C472K1R5TA7301
Series: C317
C317C472K1R5TA7301 Kemet Ceramic Capacitors Image 1
C317C472K1R5TA7301 Kemet Ceramic Capacitors Image 2
C317C472K1R5TA7301 Kemet Ceramic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.1987 € *
Available: 145 pcs.
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1987 €
10 pcs.
0.1416 €
100 pcs.
0.1214 €
500 pcs.
0.1047 €
1000 pcs.
0.0952 €
*incl. VAT plus shipping costs
Subject to prior sale

Multilayer ceramic capacitors, type Kemet C 317.

Radial connections for 5.08 mm grid

Rated voltage 100 VDC.

Technical specifications
Filter Property Value
Capacity 4.7 nF
Rated voltage (DC) 100 V
Tolerance ±10 %
Dielectric material X7R
Design radial
Grid 5.08 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.81 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin MX
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes