C317C103K1R5TA7317 | Kemet
Ceramic capacitor, 10 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C317C103K1R5TA7317
Unit Price (€ / pc.)
1.0591 € *
Available: 2,242 pcs.
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
25 pcs.
0.8568 €
100 pcs.
0.7259 €
250 pcs.
0.6307 €
1000 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Multilayer ceramic capacitors, type Kemet C 317.
Radial connections for 5.08 mm grid
Rated voltage 100 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 nF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | radial | |
| Grid | 5.08 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | MX |
| Original Packaging | Ammopack with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |