C315C330J2G5TA | Kemet

Ceramic capacitor, 33 pF, 200 V (DC), ±5 %, radial, pitch 2.54 mm, C0G, C315C330J2G5TA

Order No.: 53D3007
EAN: 4099879766090
MPN:
C315C330J2G5TA
Cap Ceramic 33pF 200V C0G 5% Radial 2.54mm
Series: C315
C315C330J2G5TA Kemet Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2904 € *
Available: 17,565 pcs.
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2904 €
100 pcs.
0.2273 €
500 pcs.
0.1868 €
2000 pcs.
0.1654 €
4000 pcs.
0.1476 €
*incl. VAT plus shipping costs
Subject to prior sale

Radial Leaded Multilayer Ceramic Capacitors KEMET C315

KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C. These devices meets the flame test requirements outlined in UL Standard 94V–0.

• Extremely low ESR and ESL
• High thermal stability
• High ripple current capability
• No capacitance change with respect to applied rated DC voltage
• Negligible capacitance change with respect to temperature from −55°C to +125°C
• No capacitance decay with time
• Non-polar device, minimizing installation concerns
• 100% pure matte tin-plated lead finish allowing for excellent solderability
• Encapsulation meets flamability standard UL 94V–0

Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.

Technical specifications
Filter Property Value
Capacity 33 pF
Rated voltage (DC) 200 V
Tolerance ±5 %
Dielectric material C0G
Design radial
Grid 2.54 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.81 mm
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Country of origin MX
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes