C315C222K1R5TA7303 | Kemet

Ceramic capacitor, 2.2 nF, 100 V (DC), ±10 %, radial, pitch 2.54 mm, X7R, C315C222K1R5TA7303

Order No.: 53D3028
EAN: 4099879766205
MPN:
C315C222K1R5TA7303
C315C222K1R5TATR
Series: C315
C315C222K1R5TA7303 Kemet Ceramic Capacitors Image 1
C315C222K1R5TA7303 Kemet Ceramic Capacitors Image 2
C315C222K1R5TA7303 Kemet Ceramic Capacitors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.2939 €
50 pcs.
0.2094 €
250 pcs.
0.1749 €
1000 pcs.
0.1488 €
*incl. VAT plus shipping costs
Subject to prior sale

Multilayer ceramic capacitors, type Kemet C 315.

Radial connections for 2.54 mm grid

Rated voltage 100 VDC.

Technical specifications
Filter Property Value
Capacity 2.2 nF
Rated voltage (DC) 100 V
Tolerance ±10 %
Dielectric material X7R
Design radial
Grid 2.54 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.81 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin MX
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes