C315C104M5U5TA7303 | Kemet
Ceramic capacitor, 100 nF, 50 V (DC), ±20 %, radial, pitch 2.54 mm, Z5U, C315C104M5U5TA7303
Unit Price (€ / pc.)
0.4522 € *
Available: 6,435 pcs.
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.2844 €
50 pcs.
0.2035 €
250 pcs.
0.1690 €
1000 pcs.
0.1440 €
*incl. VAT plus shipping costs
Subject to prior sale
Multilayer ceramic capacitors, type Kemet C 315.
Radial connections for 2.54 mm grid
Rated voltage 50 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 nF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±20 % | |
| Dielectric material | Z5U | |
| Design | radial | |
| Grid | 2.54 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 85 °C | |
| Length | 3.81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | MX |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |