C1206C222KDRAC7800 | Kemet
Ceramic capacitor, 2.2 nF, 1 kV (DC), ±10 %, SMD 1206 (3216), X7R, C1206C222KDRAC7800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1178 € *
Standard delivery time from the manufacturer is: 10 Weeks
SMD high-voltage ceramic capacitors size 1206, type Kemet.
Multilayer capacitors with very low ESR and ESL
Rated voltage 1000 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.2 nF | |
| Rated voltage (DC) | 1 kV | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 1206 (3216) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | MX |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |