C1206C152J5GACAUTO7210 | Kemet
Ceramic capacitor, 1.5 nF, 50 V (DC), ±5 %, SMD 1206 (3216), C0G, C1206C152J5GACAUTO7210
Order No.: 53D2625
EAN: 4099879765567
MPN:
C1206C152J5GACAUTO7210
No longer available from manufacturer - Last time buy manufacturer: 01.01.2019
Unit Price (€ / pc.)
0.1131 € *
Available: 3,879 pcs.
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1131 €
10 pcs.
0.0809 €
100 pcs.
0.0690 €
500 pcs.
0.0595 €
1000 pcs.
0.0536 €
*incl. VAT plus shipping costs
Subject to prior sale
Keramic capacitor, C1206C152J5GACAUTO7210, Kemet
Features
- −55°C to +125°C operating temperature range
- Lead (Pb)-Free, RoHS and REACH compliant
- Capacitance offerings ranging from 0.5 pF up to 0.47 μF
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1.5 nF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±5 % | |
| Dielectric material | C0G | |
| Design | SMD 1206 (3216) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | MX |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |