C0805C684K5RAC7800 | Kemet
Ceramic capacitor, 680 nF, 50 V (DC), ±10 %, SMD 0805 (2012), X7R, C0805C684K5RAC7800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Available: 25 pcs.
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3570 €
100 pcs.
0.2392 €
500 pcs.
0.1821 €
2000 pcs.
0.1452 €
4000 pcs.
0.1249 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.
Rated voltage 50 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 680 nF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 0805 (2012) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | MX |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |