C0805C683K5RAC7800 | Kemet

Ceramic capacitor, 68 nF, 50 V (DC), ±10 %, SMD 0805 (2012), X7R, C0805C683K5RAC7800

Order No.: 53D2364
EAN: 4099879764904
MPN:
C0805C683K5RAC7800
C0805C683K5RACTU
Series: C0805
C0805C683K5RAC7800 Kemet Ceramic Capacitors Image 1
C0805C683K5RAC7800 Kemet Ceramic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0119 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
47.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0119 €

SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.

Rated voltage 50 VDC.

Technical specifications
Filter Property Value
Capacity 68 nF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 0805 (2012)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 2 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Country of origin MX
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes