C0805C682K5RAC7800 | Kemet
Ceramic capacitor, 6.8 nF, 50 V (DC), ±10 %, SMD 0805 (2012), X7R, C0805C682K5RAC7800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0178 € *
Available: 35,111 pcs.
Total Price:
0.02 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0178 €
10 pcs.
0.0119 €
100 pcs.
0.0107 €
500 pcs.
0.0095 €
1000 pcs.
0.0083 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.
Rated voltage 50 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 6.8 nF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 0805 (2012) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | MX |
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |