C0805C476M9PAC7800 | Kemet

Ceramic capacitor, 47 µF, 6.3 V (DC), ±20 %, SMD 0805 (2012), X5R, C0805C476M9PAC7800

Order No.: 53D2435
EAN: 4099879765239
MPN:
C0805C476M9PAC7800
C0805C476M9PACTU
Series: C0805
C0805C476M9PAC7800 Kemet Ceramic Capacitors Image 1
C0805C476M9PAC7800 Kemet Ceramic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,100.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.4403 €

SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.

Rated voltage 6.3 VDC.

Technical specifications
Filter Property Value
Capacity 47 µF
Rated voltage (DC) 6.3 V
Tolerance ±20 %
Dielectric material X5R
Design SMD 0805 (2012)
min. operating temperature -55 °C
max. operating temperature 85 °C
Length 2 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes