C0805C474K4RAC7800 | Kemet
Ceramic capacitor, 470 nF, 16 V (DC), ±10 %, SMD 0805 (2012), X7R, C0805C474K4RAC7800
Unit Price (€ / pc.)
0.0214 € *
Standard delivery time from the manufacturer is: On Request
SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.
Rated voltage 16 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Dielectric material | X7R | |
| Rated voltage (DC) | 16 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Tolerance | ±10 % | |
| Length | 2 mm | |
| Design | SMD 0805 (2012) | |
| Capacity | 470 nF |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,500 pieces |
| Customs tariff number | 85322400 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |