C0805C472J2GACAUTO | Kemet
Ceramic capacitor, 4.7 nF, 200 V (DC), ±5 %, SMD 0805 (2012), C0G, C0805C472J2GACAUTO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1452 € *
Available: 570 pcs.
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1452 €
10 pcs.
0.1035 €
100 pcs.
0.0893 €
500 pcs.
0.0774 €
1000 pcs.
0.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.
Operating temperatures: C0G (NP0) –55 to +125 °C ±30 PPM/°C (ultra-stable), X7R –55 to +125 °C ±15 % (stable), X5R –55 to +85 °C ±15 %, Y5V –30 to +85 °C +22 %/–82 %.
Rated voltage 200 VDC.
Technical attributes (type, rated capacitance, capacitance tolerance, ceramic grade): 4700 pF, ±5.0 %, C0G
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 4.7 nF | |
| Rated voltage (DC) | 200 V | |
| Tolerance | ±5 % | |
| Dielectric material | C0G | |
| Design | SMD 0805 (2012) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | MX |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |