C0805C220K1GAC7800 | Kemet
Ceramic capacitor, 22 pF, 100 V (DC), ±10 %, SMD 0805 (2012), C0G, C0805C220K1GAC7800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0988 € *
Available: 437 pcs.
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0988 €
250 pcs.
0.0571 €
1250 pcs.
0.0357 €
4000 pcs.
0.0274 €
10000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.
Rated voltage 100 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 22 pF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±10 % | |
| Dielectric material | C0G | |
| Design | SMD 0805 (2012) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | MX |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |