C0805C104M5VAC7800 | Kemet

Ceramic capacitor, 100 nF, 50 V (DC), ±20 %, SMD 0805 (2012), Y5V, C0805C104M5VAC7800

Order No.: 53D2372
EAN: 4099879764935
MPN:
C0805C104M5VAC7800
C0805C104M5VACTU
Series: C0805
C0805C104M5VAC7800 Kemet Ceramic Capacitors Image 1
C0805C104M5VAC7800 Kemet Ceramic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0286 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
114.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0286 €

SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.

Rated voltage 50 VDC.

Technical specifications
Filter Property Value
Capacity 100 nF
Rated voltage (DC) 50 V
Tolerance ±20 %
Dielectric material Y5V
Design SMD 0805 (2012)
min. operating temperature -30 °C
max. operating temperature 85 °C
Length 2 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin MX
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes