C0603C229C5GAC7867 | Kemet
Ceramic capacitor, 2.2 pF, 50 V (DC), ±0.25 pF, SMD 0201 (0603), C0G, C0603C229C5GAC7867
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0143 € *
Available: 1,590 pcs.
Total Price:
0.01 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0143 €
10 pcs.
0.0107 €
100 pcs.
0.0083 €
500 pcs.
0.0071 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD multilayer ceramic capacitors, size 0603, type Kemet C 0603.
Rated voltage 50 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.2 pF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±0.25 pF | |
| Dielectric material | C0G | |
| Design | SMD 0201 (0603) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | MX |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |