C0603C224M3VAC7867 | Kemet
Ceramic capacitor, 220 nF, 25 V (DC), ±20 %, SMD 0201 (0603), Y5V, C0603C224M3VAC7867
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available: 3,008 pcs.
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.1940 €
50 pcs.
0.1380 €
250 pcs.
0.1154 €
1000 pcs.
0.1000 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD multilayer ceramic capacitors, size 0603, type Kemet C 0603.
Rated voltage 25 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 220 nF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | ±20 % | |
| Dielectric material | Y5V | |
| Design | SMD 0201 (0603) | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C | |
| Length | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | MX |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |