C052K331K2X5CA7301 | Kemet
Ceramic capacitor, 330 pF, 200 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C052K331K2X5CA7301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Available: 1,142 pcs.
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
5 pcs.
0.9282 €
25 pcs.
0.7735 €
125 pcs.
0.6664 €
500 pcs.
0.5712 €
1000 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Multilayer ceramic capacitors, type Kemet CK 05.
For professional applications, MIL-C-11015, radial connections for 5.08 mm grid
Rated voltage 200 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 330 pF | |
| Rated voltage (DC) | 200 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | radial | |
| Grid | 5.08 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 4.83 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | MX |
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |