C052K101K2X5CA7301 | Kemet
Ceramic capacitor, 100 pF, 200 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C052K101K2X5CA7301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Available: 1,859 pcs.
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
2000 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Multilayer ceramic capacitors, type Kemet CK 05.
For professional applications, MIL-C-11015, radial connections for 5.08 mm grid
Rated voltage 200 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 pF | |
| Rated voltage (DC) | 200 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | radial | |
| Grid | 5.08 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 4.83 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | MX |
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |
| SVHC free | No |