C322C104K1R5TA7301 | Kemet

Ceramic capacitor, 100 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C322C104K1R5TA7301

Order No.: 53D4324
EAN: 4099879767714
MPN:
C322C104K1R5TA7301
Series: C322
C322C104K1R5TA7301 Kemet Ceramic Capacitors Image 1
C322C104K1R5TA7301 Kemet Ceramic Capacitors Image 2
C322C104K1R5TA7301 Kemet Ceramic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 964 pcs.
Next delivery: 12,460 pcs. on 2025-08-19
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.7378 €
100 pcs.
0.6307 €
500 pcs.
0.5474 €
2500 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale

Multilayer ceramic capacitors, type Kemet C 322.

Radial connections for 5.08 mm grid

Rated voltage 100 VDC.

Technical specifications
Filter Property Value
Capacity 100 nF
max. operating temperature 125 °C
Rated voltage (DC) 100 V
Grid 5.08 mm
min. operating temperature -55 °C
Dielectric material X7R
Design radial
Tolerance ±10 %
Length 5.8 mm
Logistics
Property Value
Original Packaging Reel with 2,500 pieces
Country of origin MX
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes