C0805C104K5RAC7800 | Kemet
Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, SMD 0805, X7R, C0805C104K5RAC7800
Unit Price (€ / pc.)
0.0988 € *
Available: 12,406 pcs.
Next delivery: 8,000 pcs. on 2025-11-28
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0988 €
10 pcs.
0.0869 €
100 pcs.
0.0619 €
300 pcs.
0.0440 €
1000 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.
Rated voltage 50 VDC.
Technical specifications
Filter | Property | Value |
---|---|---|
Rated voltage (DC) | 50 V | |
Dielectric material | X7R | |
Capacity | 100 nF | |
Length | 2 mm | |
Design | SMD 0805 | |
min. operating temperature | -55 °C | |
Tolerance | ±10 % | |
max. operating temperature | 125 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 4,000 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |